16ZLH3900MRI12.5X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF,

Overview of 16ZLH3900MRI12.5X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5X35023-000NXGI Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal
5X35023B-000NXGI8 Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal
5X35023-000NXGI8 Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal

CAD Models for 16ZLH3900MRI12.5X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16ZLH3900MRI12.5X35 by Rubycon Corporation

16ZLH3900MRI12.5X35
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3570 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 16ZLH3900MRI12.5X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF,
    VS

Alternate Parts for 16ZLH3900MRI12.5X35

This table gives cross-reference parts and alternative options found for 16ZLH3900MRI12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH3900MRI12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJM-16V392MI8#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, ELNA America Inc 16ZLH3900MRI12.5X35 vs RJM-16V392MI8#-S1
NRSH392M16V12.5X35SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, NIC Components Corp 16ZLH3900MRI12.5X35 vs NRSH392M16V12.5X35SP7.5LLF
EKZH160EBC392MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 16ZLH3900MRI12.5X35 vs EKZH160EBC392MK35S
16ZLH3900MSG12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 16ZLH3900MRI12.5X35 vs 16ZLH3900MSG12.5X35
16ZLH3900MEFCKC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 16ZLH3900MRI12.5X35 vs 16ZLH3900MEFCKC12.5X35
16ZLJ3900MRK12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 16ZLH3900MRI12.5X35 vs 16ZLJ3900MRK12.5X35
16ZLH3900MEFCCC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 16ZLH3900MRI12.5X35 vs 16ZLH3900MEFCCC12.5X35
16ZLH3900MEFC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF Rubycon Corporation 16ZLH3900MRI12.5X35 vs 16ZLH3900MEFC12.5X35
16ZLJ3900MRX12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 16ZLH3900MRI12.5X35 vs 16ZLJ3900MRX12.5X35
NRZJ392M16V12.5X35F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 16ZLH3900MRI12.5X35 vs NRZJ392M16V12.5X35F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16ZLH3900MRI12.5X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16ZLH3900MRI12.5X35 by Rubycon Corporation

  • Please alert me when 16ZLH3900MRI12.5X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16ZLH3900MRI12.5X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16ZLH3900MRI12.5X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16ZLH3900MRI12.5X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16ZLH3900MRI12.5X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16ZLH3900MRI12.5X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: