Part Details for 16ZLH1800MRX10X23 by Rubycon Corporation
Overview of 16ZLH1800MRX10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLH1800MRX10X23
16ZLH1800MRX10X23 CAD Models
16ZLH1800MRX10X23 Part Data Attributes
|
16ZLH1800MRX10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH1800MRX10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 23 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2250 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZLH1800MRX10X23
This table gives cross-reference parts and alternative options found for 16ZLH1800MRX10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH1800MRX10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH182M16V10X23SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 16ZLH1800MRX10X23 vs NRSH182M16V10X23SPF |
16ZLH1800M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLH1800MRX10X23 vs 16ZLH1800M10X23 |
NRSH182M16V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH1800MRX10X23 vs NRSH182M16V10X23TB12.7MMPF |
NRSK182M16V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 16ZLH1800MRX10X23 vs NRSK182M16V10X23TB12.7MMPNF |
16ZLH1800MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | 16ZLH1800MRX10X23 vs 16ZLH1800MT810X23 |
16ZLH1800MRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 16ZLH1800MRX10X23 vs 16ZLH1800MRK10X23 |
NRSK182M16V10X23TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 16ZLH1800MRX10X23 vs NRSK182M16V10X23TBSTNF |
NRSH182M16V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 16ZLH1800MRX10X23 vs NRSH182M16V10X23F3CF |
16ZLH1800MEFC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | 16ZLH1800MRX10X23 vs 16ZLH1800MEFC10X23 |
NRSH182M16V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH1800MRX10X23 vs NRSH182M16V10X23TBF |