Part Details for NRSH182M16V10X23TBF by NIC Components Corp
Overview of NRSH182M16V10X23TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH182M16V10X23TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH182M16V10X23TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH182M16V10X23TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2138 / $0.2268 | Buy Now |
|
Future Electronics | NRSH Series 1800 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
NRSH182M16V10X23TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH182M16V10X23TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH182M16V10X23TBF
NRSH182M16V10X23TBF CAD Models
NRSH182M16V10X23TBF Part Data Attributes
|
NRSH182M16V10X23TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH182M16V10X23TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.288 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH182M16V10X23TBF
This table gives cross-reference parts and alternative options found for NRSH182M16V10X23TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH182M16V10X23TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSK182M16V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NRSH182M16V10X23TBF vs NRSK182M16V10X23SP7.5LSF |
16ZLH1800MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | NRSH182M16V10X23TBF vs 16ZLH1800MEFCT810X23 |
NRSK182M16V10X23TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH182M16V10X23TBF vs NRSK182M16V10X23TBNF |
16ZLH1800MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRSH182M16V10X23TBF vs 16ZLH1800MEFCRK10X23 |
NRSH182M16V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSH182M16V10X23TBF vs NRSH182M16V10X23TB12.7MMPNF |
16ZLH1800MKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH182M16V10X23TBF vs 16ZLH1800MKC10X23 |
NRSH182M16V10X23F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSH182M16V10X23TBF vs NRSH182M16V10X23F3F |
16ME1800WG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRSH182M16V10X23TBF vs 16ME1800WG |
16ZLS1800MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSH182M16V10X23TBF vs 16ZLS1800MEFCT810X23 |
NRSK182M16V10X23TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NRSH182M16V10X23TBF vs NRSK182M16V10X23TBSTF |