16YXG5600MRI16X35.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF,

Overview of 16YXG5600MRI16X35.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 16YXG5600MRI16X35.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16YXG5600MRI16X35.5 by Rubycon Corporation

16YXG5600MRI16X35.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3610 mA
Series
YXG
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 16YXG5600MRI16X35.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF,
    VS

Alternate Parts for 16YXG5600MRI16X35.5

This table gives cross-reference parts and alternative options found for 16YXG5600MRI16X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG5600MRI16X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-160EBD562MLP1S Aluminum Electrolytic Capacitor, Chemi-Con 16YXG5600MRI16X35.5 vs EKY-160EBD562MLP1S
16YXG5600MEFC16X35.5 CAP ALUM 5600UF 20% 16V RADIAL Rubycon Corporation 16YXG5600MRI16X35.5 vs 16YXG5600MEFC16X35.5
ED1C562MNN16P1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Taiwan Chinsan Electronics Industrial Co Ltd 16YXG5600MRI16X35.5 vs ED1C562MNN16P1
16YXG5600MEFCRK16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation 16YXG5600MRI16X35.5 vs 16YXG5600MEFCRK16X35.5
16YXH5600MSG16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation 16YXG5600MRI16X35.5 vs 16YXH5600MSG16X35.5
UHE1C562MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, Nichicon Corporation 16YXG5600MRI16X35.5 vs UHE1C562MHD1CV
16YXH5600MCC16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 16YXG5600MRI16X35.5 vs 16YXH5600MCC16X35.5
UHE1C562MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, Nichicon Corporation 16YXG5600MRI16X35.5 vs UHE1C562MHD1CA
16YXG5600MEFCCE16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 16YXG5600MRI16X35.5 vs 16YXG5600MEFCCE16X35.5
KF562M016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF Capxon International Electronics Co Ltd 16YXG5600MRI16X35.5 vs KF562M016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16YXG5600MRI16X35.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16YXG5600MRI16X35.5 by Rubycon Corporation

  • Please alert me when 16YXG5600MRI16X35.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16YXG5600MRI16X35.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16YXG5600MRI16X35.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16YXG5600MRI16X35.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16YXG5600MRI16X35.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16YXG5600MRI16X35.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: