Part Details for 16YXG5600MEFC16X35.5 by Rubycon Corporation
Overview of 16YXG5600MEFC16X35.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG5600MEFC16X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXG5600MEFC16X35.5-ND
|
DigiKey | CAP ALUM 5600UF 20% 16V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0236 | Buy Now |
DISTI #
232-XG5600MEFC16X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 16VDC - 16mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6790 / $2.1740 | Buy Now |
Part Details for 16YXG5600MEFC16X35.5
16YXG5600MEFC16X35.5 CAD Models
16YXG5600MEFC16X35.5 Part Data Attributes
|
16YXG5600MEFC16X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG5600MEFC16X35.5
Rubycon Corporation
CAP ALUM 5600UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.896 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2527 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG5600MEFC16X35.5
This table gives cross-reference parts and alternative options found for 16YXG5600MEFC16X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG5600MEFC16X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG5600MEFCKC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXG5600MEFCKC16X35.5 |
NRE-HL562M16V16X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | 16YXG5600MEFC16X35.5 vs NRE-HL562M16V16X35.5F3CF |
16YXG5600MRX16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXG5600MRX16X35.5 |
16YXH5600MEFCCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXH5600MEFCCE16X35.5 |
UHE1C562MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 16YXG5600MEFC16X35.5 vs UHE1C562MHD1CP |
16YXH5600MRK16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXH5600MRK16X35.5 |
16YXH5600MEFCRI16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXH5600MEFCRI16X35.5 |
NRE-HL562M16V16X35.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | 16YXG5600MEFC16X35.5 vs NRE-HL562M16V16X35.5F3F |
16YXG5600M16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXG5600M16X35.5 |
16YXH5600MCE16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG5600MEFC16X35.5 vs 16YXH5600MCE16X35.5 |