Part Details for 16YXG1500MG412.5X20 by Rubycon Corporation
Overview of 16YXG1500MG412.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Part Details for 16YXG1500MG412.5X20
16YXG1500MG412.5X20 CAD Models
16YXG1500MG412.5X20 Part Data Attributes
|
16YXG1500MG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG1500MG412.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1900 mA | |
Series | YXG | |
Terminal Pitch | 5 mm |
Alternate Parts for 16YXG1500MG412.5X20
This table gives cross-reference parts and alternative options found for 16YXG1500MG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG1500MG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LCMAB20RTN711M | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 8152LCMAB20RTN711M |
1152LCMAB20RTN411C | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 1152LCMAB20RTN411C |
8152LCMAB20RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 8152LCMAB20RXN711B |
8152LCMAB20RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 8152LCMAB20RXN011C |
8152LCMAB20RT00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 8152LCMAB20RT00M |
8152LCMAB20RTN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 8152LCMAB20RTN1P |
1152LCMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 1152LCMAB20RXN011M |
8152LCMAB20RT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 8152LCMAB20RT010 |
2152LCMAB20RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXG1500MG412.5X20 vs 2152LCMAB20RXN311B |
RJF-16V152MI5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 16YXG1500MG412.5X20 vs RJF-16V152MI5#-G10 |