Part Details for 8152LCMAB20RT010 by Fenghua (HK) Electronics Ltd
Overview of 8152LCMAB20RT010 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8152LCMAB20RT010
8152LCMAB20RT010 CAD Models
8152LCMAB20RT010 Part Data Attributes
|
8152LCMAB20RT010
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LCMAB20RT010
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8152LCMAB20RT010
This table gives cross-reference parts and alternative options found for 8152LCMAB20RT010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LCMAB20RT010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LCMAB20RTN711M | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 8152LCMAB20RTN711M |
1152LCMAB20RTN411C | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 1152LCMAB20RTN411C |
8152LCMAB20RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 8152LCMAB20RXN711B |
8152LCMAB20RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 8152LCMAB20RXN011C |
8152LCMAB20RT00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 8152LCMAB20RT00M |
8152LCMAB20RTN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 8152LCMAB20RTN1P |
1152LCMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 1152LCMAB20RXN011M |
2152LCMAB20RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 2152LCMAB20RXN311B |
RJF-16V152MI5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 8152LCMAB20RT010 vs RJF-16V152MI5#-G10 |
2152LCMAB20RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LCMAB20RT010 vs 2152LCMAB20RXN511C |