Part Details for 16WA4700MEFCGC18X20 by Rubycon Corporation
Overview of 16WA4700MEFCGC18X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16WA4700MEFCGC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16WA4700MEFCGC18X20-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.7771 | Buy Now |
Part Details for 16WA4700MEFCGC18X20
16WA4700MEFCGC18X20 CAD Models
16WA4700MEFCGC18X20 Part Data Attributes
|
16WA4700MEFCGC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16WA4700MEFCGC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.752 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16WA4700MEFCGC18X20
This table gives cross-reference parts and alternative options found for 16WA4700MEFCGC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16WA4700MEFCGC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA472M1CSC-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 16WA4700MEFCGC18X20 vs REA472M1CSC-1820 |
URS1C472MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | 16WA4700MEFCGC18X20 vs URS1C472MHD1TN |
8472LCM1820RB01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 16WA4700MEFCGC18X20 vs 8472LCM1820RB01C |
8472LCM1820WB05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16WA4700MEFCGC18X20 vs 8472LCM1820WB05C |
REA472M1CCC-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 16WA4700MEFCGC18X20 vs REA472M1CCC-1820B |
8472LCM1820WBN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16WA4700MEFCGC18X20 vs 8472LCM1820WBN0C |
REA472M1CBC-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 16WA4700MEFCGC18X20 vs REA472M1CBC-1820C |
8472LCM1820WB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16WA4700MEFCGC18X20 vs 8472LCM1820WB040 |
8472LCM1820WB07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16WA4700MEFCGC18X20 vs 8472LCM1820WB07P |
8472LCM1820WBN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16WA4700MEFCGC18X20 vs 8472LCM1820WBN5P |