There are no models available for this part yet.
Overview of URS1C472MHD1TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for URS1C472MHD1TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T0007
|
Newark | Radial/ Tp&ammo |Nichicon URS1C472MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.8760 | Buy Now | |
DISTI #
493-12300-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
742 In Stock |
|
$0.6261 / $1.8700 | Buy Now | |
DISTI #
647-URS1C472MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% RoHS: Compliant | 0 |
|
$0.7860 / $1.8700 | Order Now |
CAD Models for URS1C472MHD1TN by Nichicon Corporation
Part Data Attributes for URS1C472MHD1TN by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1770 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for URS1C472MHD1TN
This table gives cross-reference parts and alternative options found for URS1C472MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1C472MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LCM1820RBN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | URS1C472MHD1TN vs 8472LCM1820RBN7P |
REA472M1CSD-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | URS1C472MHD1TN vs REA472M1CSD-1820B |
8472LCM1820WBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | URS1C472MHD1TN vs 8472LCM1820WBN50 |
REA472M1CBCF1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | URS1C472MHD1TN vs REA472M1CBCF1820P |
8472LCM1820WB00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | URS1C472MHD1TN vs 8472LCM1820WB00B |
URS1C472MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | URS1C472MHD1TN vs URS1C472MHD1AA |
8472LCM1820WB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | URS1C472MHD1TN vs 8472LCM1820WB04C |
8472LCM1820WBN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | URS1C472MHD1TN vs 8472LCM1820WBN7C |
REA472M1CCC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | URS1C472MHD1TN vs REA472M1CCC-1820P |
REA472M1CSC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | URS1C472MHD1TN vs REA472M1CSC-1820P |