Part Details for 16NA47MFA by Rubycon Corporation
Overview of 16NA47MFA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16NA47MFA
16NA47MFA CAD Models
16NA47MFA Part Data Attributes
|
16NA47MFA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16NA47MFA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | NA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NA |
Alternate Parts for 16NA47MFA
This table gives cross-reference parts and alternative options found for 16NA47MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16NA47MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLB-16V470MV2Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 16NA47MFA vs RLB-16V470MV2Z |
16NA47MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16NA47MFA vs 16NA47MCA |
16TWL47MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16NA47MFA vs 16TWL47MFA |
RE2-16V470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 16NA47MFA vs RE2-16V470M |
16NXA47MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 16NA47MFA vs 16NXA47MCA |
R2O-16V470MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | 16NA47MFA vs R2O-16V470MA |
476RSS016MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | 16NA47MFA vs 476RSS016MCC |
16TWSS47MFA | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | 16NA47MFA vs 16TWSS47MFA |
16BIW47MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16NA47MFA vs 16BIW47MCA |
RE2-16V470MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | 16NA47MFA vs RE2-16V470MMA |