Part Details for RE2-16V100M by ELNA America Inc
Overview of RE2-16V100M by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RE2-16V100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 1800 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 16V, 20% +TOL, 20% -TOL, 10UF | 1440 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for RE2-16V100M
RE2-16V100M CAD Models
RE2-16V100M Part Data Attributes
|
RE2-16V100M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-16V100M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | RE2 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RE2 |
Alternate Parts for RE2-16V100M
This table gives cross-reference parts and alternative options found for RE2-16V100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-16V100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TWLR10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-16V100M vs 16TWLR10M |
16NA10MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-16V100M vs 16NA10MKC |
16WA10MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-16V100M vs 16WA10MKC |
106RSS016MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | RE2-16V100M vs 106RSS016MB |
16NA10MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-16V100M vs 16NA10MFA |
CEBM1016TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Dubilier | RE2-16V100M vs CEBM1016TA |
RE2-16V100MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RE2-16V100M vs RE2-16V100MMA |
ROA-16V100MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RE2-16V100M vs ROA-16V100MP9 |
16TWL10MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-16V100M vs 16TWL10MCA |
16WA10MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-16V100M vs 16WA10MFA |