Part Details for 16CTQ100STRL by International Rectifier
Overview of 16CTQ100STRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CTQ100STRL
16CTQ100STRL CAD Models
16CTQ100STRL Part Data Attributes
|
16CTQ100STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16CTQ100STRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, SMD-220, D2PKA-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 16CTQ100STRL
This table gives cross-reference parts and alternative options found for 16CTQ100STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CTQ100STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CTQ100STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ100STRL vs 16CTQ100STRR |
16CTQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100STRL vs 16CTQ100S-T4 |
VS-16CTQ100STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 16CTQ100STRL vs VS-16CTQ100STRLPBF |
16CTQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100STRL vs 16CTQ100S-T4 |
VS-16CTQ100S-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 16CTQ100STRL vs VS-16CTQ100S-M3 |
16CTQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100STRL vs 16CTQ100S-GT4 |
16CTQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100STRL vs 16CTQ100S-GT4 |
16CTQ100SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ100STRL vs 16CTQ100SPBF |
16CTQ100S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100STRL vs 16CTQ100S |
VS-16CTQ100SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 16CTQ100STRL vs VS-16CTQ100SPBF |