Part Details for 168.6785.4302 by Littelfuse Inc
Overview of 168.6785.4302 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 168.6785.4302
168.6785.4302 CAD Models
168.6785.4302 Part Data Attributes
|
168.6785.4302
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
168.6785.4302
Littelfuse Inc
Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 3.8 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 11.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 168.6785.4302
This table gives cross-reference parts and alternative options found for 168.6785.4302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 168.6785.4302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297003LXN | Electric Fuse, 3A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 168.6785.4302 vs 0297003LXN |
0297003.L | Electric Fuse, 3A, 1000A (IR), MINI, | Littelfuse Inc | 168.6785.4302 vs 0297003.L |
0297003WXNV | Electric Fuse, 3A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 168.6785.4302 vs 0297003WXNV |
0297003.H | Electric Fuse, 3A, 1000A (IR), MINI, | Littelfuse Inc | 168.6785.4302 vs 0297003.H |
168.6785.4307 | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 168.6785.4302 vs 168.6785.4307 |