Part Details for 168.6785.4307 by Littelfuse Inc
Overview of 168.6785.4307 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 168.6785.4307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4331-ND
|
DigiKey | FUSE AUTOMOTIVE 3A 32VDC BLADE Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
V99:2348_06416666
|
Arrow Electronics | Fuse Blade Fast Acting 3A 32V Holder Quick Connect 11.9 X 3.8 X 8.6mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 2 |
|
$0.3438 | Buy Now |
Part Details for 168.6785.4307
168.6785.4307 CAD Models
168.6785.4307 Part Data Attributes
|
168.6785.4307
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
168.6785.4307
Littelfuse Inc
Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3.8 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 11.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 168.6785.4307
This table gives cross-reference parts and alternative options found for 168.6785.4307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 168.6785.4307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297003LXN | Electric Fuse, 3A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 168.6785.4307 vs 0297003LXN |
0297003.L | Electric Fuse, 3A, 1000A (IR), MINI, | Littelfuse Inc | 168.6785.4307 vs 0297003.L |
0297003WXNV | Electric Fuse, 3A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 168.6785.4307 vs 0297003WXNV |
0297003.H | Electric Fuse, 3A, 1000A (IR), MINI, | Littelfuse Inc | 168.6785.4307 vs 0297003.H |