Datasheets
1641R-184K by: API Delevan

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for 1641R-184K by API Delevan

Overview of 1641R-184K by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSD1260-184KLD Coilcraft Inc General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
MSS1246T-184KLB Coilcraft Inc General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
MSS1278T-184KLB Coilcraft Inc General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT

Price & Stock for 1641R-184K

Part # Distributor Description Stock Price Buy
DISTI # DN42086-ND
DigiKey FIXED IND 180UH 138MA 4.4 OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $3.6602
$3.6602 Buy Now
DISTI # 807-1641R-184K
Mouser Electronics RF Inductors - Leaded 180 uH RoHS: Compliant 0
  • 500 $3.5600
  • 1,000 $3.4900
$3.4900 / $3.5600 Order Now

Part Details for 1641R-184K

1641R-184K CAD Models

1641R-184K Part Data Attributes

1641R-184K API Delevan
Buy Now Datasheet
Compare Parts:
1641R-184K API Delevan General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer API DELEVAN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer API Delevan
Construction Tubular
Core Material FERRITE
DC Resistance 4.4 Ω
Inductance-Nom (L) 180 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.635 mm
Lead Length 36.58 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 4.11 mm
Package Length 10.41 mm
Package Style Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 55
Rated Current-Max 0.138 A
Self Resonance Frequency 8 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded YES
Surface Mount NO
Terminal Finish TIN
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 0.79 MHz
Tolerance 10%

Alternate Parts for 1641R-184K

This table gives cross-reference parts and alternative options found for 1641R-184K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641R-184K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1641-184K General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1641R-184K vs 1641-184K
17S183K General Purpose Inductor, 180uH, 10%, 1 Element, Iron-Core, Gowanda Electronics Corporation 1641R-184K vs 17S183K
1641R-184J General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT API Delevan 1641R-184K vs 1641R-184J
QS183K General Purpose Inductor, 180uH, 10%, 1 Element, Iron-Core, AXIAL LEADED Ohmite Mfg Co 1641R-184K vs QS183K
17S183KLF General Purpose Inductor Gowanda Electronics Corporation 1641R-184K vs 17S183KLF
9250-184 General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, Bourns Inc 1641R-184K vs 9250-184
1641R-184H General Purpose Inductor, 180uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT API Delevan 1641R-184K vs 1641R-184H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1641R-184K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1641R-184K by API Delevan

Select Manufacturer
Which Manufacturer of 1641R-184K would you like to use for your alert(s)?
  • Please alert me when 1641R-184K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1641R-184K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1641R-184K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1641R-184K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1641R-184K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1641R-184K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: