Part Details for 1641R-184H by API Delevan
Overview of 1641R-184H by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641R-184H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1641R-184H-ND
|
DigiKey | FIXED IND 180UH 138MA 4.4 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5793 | Buy Now |
DISTI #
807-1641R-184HTR
|
Mouser Electronics | RF Inductors - Leaded 180uH 3% 4.4ohm Mold Shield Coil Ind RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$5.0500 | Buy Now |
Part Details for 1641R-184H
1641R-184H CAD Models
1641R-184H Part Data Attributes
|
1641R-184H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641R-184H
API Delevan
General Purpose Inductor, 180uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 4.4 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.138 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1641R-184H
This table gives cross-reference parts and alternative options found for 1641R-184H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641R-184H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641-184K | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641R-184H vs 1641-184K |
17S183K | General Purpose Inductor, 180uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 1641R-184H vs 17S183K |
1641R-184K | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641R-184H vs 1641R-184K |
1641R-184J | General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641R-184H vs 1641R-184J |
QS183K | General Purpose Inductor, 180uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 1641R-184H vs QS183K |
17S183KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641R-184H vs 17S183KLF |
9250-184 | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1641R-184H vs 9250-184 |