There are no models available for this part yet.
Overview of 1641-824J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-11A06L | Coilcraft Inc | Variable Inductor, 0.17uH Min, 0.246uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-11A06SL | Coilcraft Inc | Variable Inductor, 0.127uH Min, 0.164uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, |
Price & Stock for 1641-824J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1641-824J-ND
|
DigiKey | FIXED IND 820UH 80MA 13 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8177 | Buy Now | |
DISTI #
807-1641-824JTR
|
Mouser Electronics | RF Inductors - Leaded 820uH 5% 13ohm Mold Shield Coil Ind RoHS: Not Compliant | 0 |
|
$3.8100 / $3.9300 | Order Now |
CAD Models for 1641-824J by API Delevan
Part Data Attributes for 1641-824J by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
13 Ω
|
Inductance-Nom (L)
|
820 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.58 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.11 mm
|
Package Length
|
10.41 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.08 A
|
Self Resonance Frequency
|
4.2 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for 1641-824J
This table gives cross-reference parts and alternative options found for 1641-824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS-5820UH+-10%ESE2 | General Purpose Inductor, 820uH, 10%, Ferrite-Core, | Vishay Intertechnologies | 1641-824J vs IMS-5820UH+-10%ESE2 |
1641-824H | General Purpose Inductor, 820uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-824J vs 1641-824H |
1641R-824H | General Purpose Inductor, 820uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-824J vs 1641R-824H |
LS3-821K | General Purpose Inductor, 820uH, 10%, 1 Element | Inductor Supply Inc | 1641-824J vs LS3-821K |
1641R-824J | General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-824J vs 1641R-824J |
1641R-824K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-824J vs 1641R-824K |