Part Details for 1641R-824J by API Delevan
Overview of 1641R-824J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-824JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-824JLB | Coilcraft Inc | General Purpose Inductor, 820uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-824JLC | Coilcraft Inc | General Purpose Inductor, 820uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 1641R-824J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1641R-824J-ND
|
DigiKey | FIXED IND 820UH 80MA 13 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7088 | Buy Now |
DISTI #
807-1641R-824JTR
|
Mouser Electronics | RF Inductors - Leaded 820uH 5% 13ohm Mold Shield Coil Ind RoHS: Compliant | 0 |
|
$4.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$4.2100 | Buy Now |
Part Details for 1641R-824J
1641R-824J CAD Models
1641R-824J Part Data Attributes
|
1641R-824J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641R-824J
API Delevan
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1641R-824J
This table gives cross-reference parts and alternative options found for 1641R-824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641R-824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641R-824H | General Purpose Inductor, 820uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641R-824J vs 1641R-824H |
IMS-5820UH+-10%ESE2 | General Purpose Inductor, 820uH, 10%, Ferrite-Core, | Vishay Intertechnologies | 1641R-824J vs IMS-5820UH+-10%ESE2 |
IMS-5820UH+/-10% | General Fixed Inductor, 1 ELEMENT, 820 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | Vishay Dale | 1641R-824J vs IMS-5820UH+/-10% |
LS3-821K | General Purpose Inductor, 820uH, 10%, 1 Element | Inductor Supply Inc | 1641R-824J vs LS3-821K |
17S823KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641R-824J vs 17S823KLF |
1641-824H | General Purpose Inductor, 820uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641R-824J vs 1641-824H |
9250-824 | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1641R-824J vs 9250-824 |
1641R-824K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641R-824J vs 1641R-824K |
1641-824J | General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641R-824J vs 1641-824J |
1641-824K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641R-824J vs 1641-824K |