1641-223K vs IMS05EB220K feature comparison

1641-223K API Delevan

Buy Now Datasheet

IMS05EB220K Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN VISHAY DALE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Cylindrical
Core Material FERRITE Ferrite
DC Resistance 0.96 Ω 0.96 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e2
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 36.57 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.11 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 14 INCH Bulk
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.295 A 0.29 A
Self Resonance Frequency 41 MHz 41 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Copper (Sn99.3Cu0.7)
Terminal Placement AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz
Tolerance 10% 10%
Base Number Matches 6 1

Compare 1641-223K with alternatives

Compare IMS05EB220K with alternatives