Part Details for 162A18709X by Conec Corporation
Overview of 162A18709X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162A18709X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC162A18709X
|
Heilind Electronics | CRIMP-KONTAKTE AWG24-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 1500 On Order |
|
$0.5670 / $0.9100 | Buy Now |
DISTI #
COC162A18709X
|
Interstate Connecting Components | CRIMP-KONTAKTE AWG24-20 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5 In Stock 1500 On Order |
|
$0.5670 / $0.9100 | Buy Now |
Part Details for 162A18709X
162A18709X CAD Models
162A18709X Part Data Attributes
|
162A18709X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
162A18709X
Conec Corporation
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 162A18709X
This table gives cross-reference parts and alternative options found for 162A18709X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 162A18709X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132A15019X | Connector Accessory, Contact, Copper Alloy, ROHS COMPLIANT | Conec Corporation | 162A18709X vs 132A15019X |