162A18709X
vs
132A15019X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CONEC CORP
|
CONEC CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
CONEC
|
CONEC
|
Additional Feature |
CONTACT FINISH: GOLD OVER NICKEL
|
SLEEVE MATERIAL: STAINLESS STEEL
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Design |
MACHINED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
10 mΩ
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
BRASS
|
COPPER ALLOY
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Current |
7.5 A
|
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Size-Max |
20 AWG
|
20 AWG
|
Wire Size-Min |
24 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
Contact Style |
|
ROUND PIN-SOCKET
|
Design Use |
|
SIGNAL
|
Terminal Length |
|
0.165 inch
|
|
|
|