-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR SODIMM SOCKET 200POS SEMI-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0313
|
Newark | Memory Socket, Sodimm, 200Pos, Cam-In, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1612618-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$3.4500 | Buy Now |
DISTI #
79AH8980
|
Newark | Ddr Sodimm Socket 200Pos Semi- Rohs Compliant: Yes |Te Connectivity 1612618-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 5545 |
|
$4.9700 / $5.9800 | Buy Now |
DISTI #
A121569-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8966 In Stock |
|
$5.2628 / $6.5200 | Buy Now |
DISTI #
1612618-1
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1612618-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Tray | 5545 |
|
$4.6755 / $4.9534 | Buy Now |
DISTI #
39X0313
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Bulk (Alt: 39X0313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$7.1900 / $10.5500 | Buy Now |
DISTI #
39X0313
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray (Alt: 39X0313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 24 Partner Stock |
|
RFQ | |
DISTI #
571-1612618-1
|
Mouser Electronics | DIMM Connectors SODIMM 200P SDRAM-DDR RoHS: Compliant | 931 |
|
$6.0200 / $9.7700 | Buy Now |
DISTI #
73774241
|
RS | DDR SODIMM SOCKET 200POS SEMI-, SO DIMM Sockets | TE Connectivity 1612618-1 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1880 | RFQ |
|
Future Electronics | 200 Position 6.20 mm Surface Mount Right Angle DDR SIODIMM Socket RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Container: Tray | 0Tray |
|
$4.9600 / $5.1200 | Buy Now |
|
Future Electronics | 200 Position 6.20 mm Surface Mount Right Angle DDR SIODIMM Socket RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Tray | 0Tray |
|
$4.9600 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612618-1
TE Connectivity
DDR SODIMM SOCKET 200POS SEMI-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS, ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.37 inch | |
Body Depth | 0.482 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.323 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1612618-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1612618-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1612618-1 vs JANTX1N4148UR-1 |
1981284-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 1612618-1 vs 1981284-4 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1612618-1 vs JANTXV1N4148UR-1 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1612618-1 vs JANTX1N4148UR-1 |
1-1473149-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Eject Lever, Socket | TE Connectivity | 1612618-1 vs 1-1473149-4 |
5-1746530-4 | SEMI-HARD TRAY DDR2 SODIMM 6.5H STD(HSG | TE Connectivity | 1612618-1 vs 5-1746530-4 |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 1612618-1 vs 292407-5 |
1746540-4 | SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH | TE Connectivity | 1612618-1 vs 1746540-4 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1612618-1 vs 1N4148UR-1E3 |
JAN1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1612618-1 vs JAN1N4148UR-1 |