Part Details for 160R18W105KV4T by Johanson Dielectrics Inc
Overview of 160R18W105KV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160R18W105KV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4604 |
|
RFQ | ||
|
LCSC | 16V 1uF X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1760 |
|
$0.0081 / $0.0137 | Buy Now |
Part Details for 160R18W105KV4T
160R18W105KV4T CAD Models
160R18W105KV4T Part Data Attributes
|
160R18W105KV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R18W105KV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 160R18W105KV4T
This table gives cross-reference parts and alternative options found for 160R18W105KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R18W105KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP06YC105KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W105KV4T vs AP06YC105KQB2A |
CL31B105KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | 160R18W105KV4T vs CL31B105KOND |
1206YC105K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W105KV4T vs 1206YC105K4T2A |
BC06YC105KZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W105KV4T vs BC06YC105KZT3SA2 |
BC06YC105KZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W105KV4T vs BC06YC105KZJ3SA2 |
CL31B105KOFANNG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | 160R18W105KV4T vs CL31B105KOFANNG |
CL31B105KOFALNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | 160R18W105KV4T vs CL31B105KOFALNC |
CL31B105KONB | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Samsung Semiconductor | 160R18W105KV4T vs CL31B105KONB |
BC06YC105KZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W105KV4T vs BC06YC105KZT3AA2 |
BC06YC105KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 160R18W105KV4T vs BC06YC105KZT1AA0 |