Part Details for BC06YC105KZT1AA0 by Kyocera AVX Components
Overview of BC06YC105KZT1AA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC06YC105KZT1AA0
BC06YC105KZT1AA0 CAD Models
BC06YC105KZT1AA0 Part Data Attributes
|
BC06YC105KZT1AA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC06YC105KZT1AA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC06YC105KZT1AA0
This table gives cross-reference parts and alternative options found for BC06YC105KZT1AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC06YC105KZT1AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B105KOFANNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | BC06YC105KZT1AA0 vs CL31B105KOFANNF |
BC06YC105KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YC105KZT1AA0 vs BC06YC105KZJ1SA0 |
BC06YC105KZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YC105KZT1AA0 vs BC06YC105KZJ1SA3 |
AP06YC105KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YC105KZT1AA0 vs AP06YC105KQX4A |
C1206X105K016BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | BC06YC105KZT1AA0 vs C1206X105K016BY |
1206B105K160NB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Hitano Enterprise Corp | BC06YC105KZT1AA0 vs 1206B105K160NB |
AU06YC105KA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Kyocera AVX Components | BC06YC105KZT1AA0 vs AU06YC105KA72A |
CL31B105KOFGNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | BC06YC105KZT1AA0 vs CL31B105KOFGNNE |
CL31B105KOFNNNF | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | BC06YC105KZT1AA0 vs CL31B105KOFNNNF |
BC06YC105KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YC105KZT1AA0 vs BC06YC105KZB9SA1 |