Part Details for 160PX330MEFC18X31.5 by Rubycon Corporation
Overview of 160PX330MEFC18X31.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 160PX330MEFC18X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-160PX330MEFC18X31.5-ND
|
DigiKey | CAP ALUM 330UF 20% 160V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$1.3465 / $3.8600 | Buy Now |
DISTI #
232-160PX330MEFC18X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3700 / $3.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 160VDC - 18mm dia x 31.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9830 / $3.1470 | Buy Now |
Part Details for 160PX330MEFC18X31.5
160PX330MEFC18X31.5 CAD Models
160PX330MEFC18X31.5 Part Data Attributes
|
160PX330MEFC18X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160PX330MEFC18X31.5
Rubycon Corporation
CAP ALUM 330UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 570 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 160PX330MEFC18X31.5
This table gives cross-reference parts and alternative options found for 160PX330MEFC18X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160PX330MEFC18X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00KS333MG0K | CAP,AL2O3,330UF,160VDC,20% -TOL,20% +TOL | Vishay Roederstein | 160PX330MEFC18X31.5 vs MALREKE00KS333MG0K |
NRWP331M160V18X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 160PX330MEFC18X31.5 vs NRWP331M160V18X31.5YF |
B43044A1337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 160PX330MEFC18X31.5 vs B43044A1337M002 |
MALREKE00KS333M00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 160PX330MEFC18X31.5 vs MALREKE00KS333M00K |
EKXG161ETE331MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 160PX330MEFC18X31.5 vs EKXG161ETE331MMN3S |
MALREKE05KS333M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 160PX330MEFC18X31.5 vs MALREKE05KS333M00K |
B43044A1337M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 160PX330MEFC18X31.5 vs B43044A1337M009 |
NRWP331M160V18X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 160PX330MEFC18X31.5 vs NRWP331M160V18X31.5F3F |
160PX330MEFCKC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160PX330MEFC18X31.5 vs 160PX330MEFCKC18X31.5 |
UCS2C331MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 160PX330MEFC18X31.5 vs UCS2C331MHD1AA |