Part Details for NRWP331M160V18X31.5F3F by NIC Components Corp
Overview of NRWP331M160V18X31.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP331M160V18X31.5F3F
NRWP331M160V18X31.5F3F CAD Models
NRWP331M160V18X31.5F3F Part Data Attributes
|
NRWP331M160V18X31.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP331M160V18X31.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1010 mΩ | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP331M160V18X31.5F3F
This table gives cross-reference parts and alternative options found for NRWP331M160V18X31.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP331M160V18X31.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00KS333MG0K | CAP,AL2O3,330UF,160VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWP331M160V18X31.5F3F vs MALREKE00KS333MG0K |
NRWP331M160V18X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP331M160V18X31.5F3F vs NRWP331M160V18X31.5YF |
B43044A1337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | NRWP331M160V18X31.5F3F vs B43044A1337M002 |
MALREKE00KS333M00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | NRWP331M160V18X31.5F3F vs MALREKE00KS333M00K |
EKXG161ETE331MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRWP331M160V18X31.5F3F vs EKXG161ETE331MMN3S |
MALREKE05KS333M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP331M160V18X31.5F3F vs MALREKE05KS333M00K |
B43044A1337M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | NRWP331M160V18X31.5F3F vs B43044A1337M009 |
160PX330MEFCKC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP331M160V18X31.5F3F vs 160PX330MEFCKC18X31.5 |
UCS2C331MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRWP331M160V18X31.5F3F vs UCS2C331MHD1AA |
B43044A1337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | NRWP331M160V18X31.5F3F vs B43044A1337M000 |