Part Details for 160USR2200MD45 by Rubycon Corporation
Overview of 160USR2200MD45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160USR2200MD45
160USR2200MD45 CAD Models
160USR2200MD45 Part Data Attributes
|
160USR2200MD45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USR2200MD45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Terminal Length Available | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | USR | |
Terminal Pitch | 10 mm |
Alternate Parts for 160USR2200MD45
This table gives cross-reference parts and alternative options found for 160USR2200MD45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USR2200MD45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH161LIN222MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161LIN222MA45N |
ESMH161VNN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161VNN222MA45S |
ESMH161VSN222MA45B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161VSN222MA45B |
ESMH161LIN222MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161LIN222MA45M |
ESMH161VNN222MA45D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161VNN222MA45D |
ESMH161LCN222MA45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161LCN222MA45A |
ESMH161LIN222MA45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161LIN222MA45C |
ESMH161VSN222MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161VSN222MA45M |
ESMH161LCN222MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161LCN222MA45N |
ESMH161VNN222MA45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160USR2200MD45 vs ESMH161VNN222MA45A |