Part Details for 160S41W226KT4E by Johanson Dielectrics Inc
Overview of 160S41W226KT4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160S41W226KT4E
160S41W226KT4E CAD Models
160S41W226KT4E Part Data Attributes
|
160S41W226KT4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160S41W226KT4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 160S41W226KT4E
This table gives cross-reference parts and alternative options found for 160S41W226KT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160S41W226KT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B226K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | 160S41W226KT4E vs 1210B226K160CT |
1210B226K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | 160S41W226KT4E vs 1210B226K160ST |
LD10YC226KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | 160S41W226KT4E vs LD10YC226KAX7A |
AU10YC226KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | 160S41W226KT4E vs AU10YC226KA79A |
CMC-016/226KX1210WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Tecate Group | 160S41W226KT4E vs CMC-016/226KX1210WFF |
1210B226K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | 160S41W226KT4E vs 1210B226K160NT |
GMC32X7R226K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 160S41W226KT4E vs GMC32X7R226K16NT |
GMC32X7R226K16NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | 160S41W226KT4E vs GMC32X7R226K16NTD-LF |
1210B226K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | 160S41W226KT4E vs 1210B226K160C |
CMC-016/226KX1210WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Tecate Group | 160S41W226KT4E vs CMC-016/226KX1210WF |