Part Details for AU10YC226KA79A by Kyocera AVX Components
Overview of AU10YC226KA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU10YC226KA79A
AU10YC226KA79A CAD Models
AU10YC226KA79A Part Data Attributes
|
AU10YC226KA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU10YC226KA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AU10YC226KA79A
This table gives cross-reference parts and alternative options found for AU10YC226KA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU10YC226KA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210YC226KAT4A | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | AU10YC226KA79A vs 1210YC226KAT4A |
1210B226K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | AU10YC226KA79A vs 1210B226K160S |
AU10YC226KA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | AU10YC226KA79A vs AU10YC226KA72A |
1210YC226KA79A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | AU10YC226KA79A vs 1210YC226KA79A |
GMC32X7R226K16NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | AU10YC226KA79A vs GMC32X7R226K16NTD-LF |
AU10YC226KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | AU10YC226KA79A vs AU10YC226KAG2A |
1210B226K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | AU10YC226KA79A vs 1210B226K160CT |
1210B226K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Fenghua (HK) Electronics Ltd | AU10YC226KA79A vs 1210B226K160ST |
LD10YC226KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU10YC226KA79A vs LD10YC226KAB2A |
CMC-016/226KX1210WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Tecate Group | AU10YC226KA79A vs CMC-016/226KX1210WFF |