1600LC70
Fairchild Semiconductor Corporation
Description: Standard SRAM, 64KX1, 70ns, CMOS, CQCC22,

Overview of 1600LC70 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for 1600LC70 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1600LC70 by Fairchild Semiconductor Corporation

1600LC70
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN, LCC22,.3X.5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
SEPARATE
JESD-30 Code
R-XQCC-N22
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Moisture Sensitivity Level
2A
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC22,.3X.5
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.009 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 1600LC70
    Fairchild Semiconductor Corporation
    Standard SRAM, 64KX1, 70ns, CMOS, CQCC22,
    VS

Alternate Parts for 1600LC70

This table gives cross-reference parts and alternative options found for 1600LC70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600LC70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F1600-70LC Standard SRAM, 64KX1, 70ns, CMOS, CQCC22, Fairchild Semiconductor Corporation 1600LC70 vs F1600-70LC
Part Number Description Manufacturer Compare
IDT101490S15D Standard SRAM, 64KX1, 15ns, CDIP22 Integrated Device Technology Inc 1600LC70 vs IDT101490S15D
5962-8601504XC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components 1600LC70 vs 5962-8601504XC
HM4-65687A/883:D Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 Matra MHS 1600LC70 vs HM4-65687A/883:D
CY7C187A-45DC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor 1600LC70 vs CY7C187A-45DC
HM1-65787E-5 Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, Matra MHS 1600LC70 vs HM1-65787E-5
HM1-65687AB-6:D Standard SRAM, 64KX1, CMOS, CDIP22, Matra MHS 1600LC70 vs HM1-65687AB-6:D
IDT7187L45L22B Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 Integrated Device Technology Inc 1600LC70 vs IDT7187L45L22B
MT5C6401C-35L/883C Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 Micross Components 1600LC70 vs MT5C6401C-35L/883C
HM6287HP-35 Cache SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Hitachi Ltd 1600LC70 vs HM6287HP-35
HM1-65787NDB:D Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Matra MHS 1600LC70 vs HM1-65787NDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1600LC70 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1600LC70 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1600LC70 would you like to use for your alert(s)?
  • Please alert me when 1600LC70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1600LC70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1600LC70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1600LC70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1600LC70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1600LC70 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: