There are no models available for this part yet.
Overview of 15SRBS8-R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 15SRBS8-R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2414
|
Newark | Rfi Power Line Filter, 15A, 16.6Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Depth:1.12" Rohs Compliant: Yes |Corcom Te Connectivity 15SRBS8-R RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.0500 | Buy Now | |
DISTI #
592-15SRBS8-R
|
Mouser Electronics | AC Power Entry Modules 15A Wire-Leaded RoHS: Compliant | 0 |
|
$3.0800 / $3.1600 | Order Now | |
DISTI #
COR15SRBS8-R
|
Heilind Electronics | 2-6609987-9 15SRBS8-R=F8222A | Americas - 0 in Stock |
|
$2.8615 / $3.1429 | Buy Now | |
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant | 0 |
|
$2.7200 / $3.9600 | Buy Now | ||
DISTI #
COR15SRBS8-R
|
Interstate Connecting Components | 2-6609987-9 15SRBS8-R=F8222A | 0 |
|
$2.8615 / $3.1429 | Buy Now | |
DISTI #
000000000002145011
|
Sager | AC Power Entry Modules 15A Wire-Leaded Min Qty: 480 | 0 |
|
$2.3300 / $2.8300 | Buy Now | |
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant | 0 |
|
$2.7200 / $3.9600 | Buy Now |
CAD Models for 15SRBS8-R by TE Connectivity
Part Data Attributes for 15SRBS8-R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: UL, CSA, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 15SRBS8-R
This table gives cross-reference parts and alternative options found for 15SRBS8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SRBS8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-6609940-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS8-R vs 9-6609940-3 |
PM000SMXE | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRBS8-R vs PM000SMXE |
1-6609006-3 | Mains Power Connector, 115/230VAC | TE Connectivity | 15SRBS8-R vs 1-6609006-3 |
6609115-7 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 15SRBS8-R vs 6609115-7 |
1-6609101-0 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS8-R vs 1-6609101-0 |
1-6609115-8 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 15SRBS8-R vs 1-6609115-8 |
4-6609987-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRBS8-R vs 4-6609987-7 |
1-6609114-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS8-R vs 1-6609114-4 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRBS8-R vs 10EAH1 |
6609107-7 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS8-R vs 6609107-7 |