Part Details for 15SRB8-W by TE Connectivity
Overview of 15SRB8-W by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15SRB8-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2425
|
Newark | Rfi Power Line Filter, 15A, 70Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Capacitance:470Pf Rohs Compliant: Yes |Corcom Te Connectivity 15SRB8-W RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
592-15SRB8-W
|
Mouser Electronics | AC Power Entry Modules 15A Wire-Leaded RoHS: Compliant | 41 |
|
$2.8800 / $3.4100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
480 In Stock |
|
$2.2400 / $2.8500 | Buy Now |
DISTI #
84025548
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2425 | Americas - 480 |
|
$3.0030 / $3.7050 | Buy Now |
DISTI #
1-6609987-4
|
TTI | AC Power Entry Modules 15SRB8-W POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$2.6900 / $2.8600 | Buy Now |
DISTI #
COR15SRB8-W
|
Interstate Connecting Components | 1-6609987-4 15SRB8-W=F8220D | 0 |
|
$3.1406 / $3.5157 | Buy Now |
DISTI #
000000000002144987
|
Sager | AC Power Entry Modules 15A Wire-Leaded Min Qty: 480 | 0 |
|
$2.3900 / $2.7800 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
480 In Stock |
|
$2.2400 / $2.8500 | Buy Now |
|
Neutron USA | Corcom, AC Power Entry Modules, 15SRB8-W=F8220D, 1-6609987-4 | 41 |
|
$32.3700 | Buy Now |
Part Details for 15SRB8-W
15SRB8-W CAD Models
15SRB8-W Part Data Attributes
|
15SRB8-W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15SRB8-W
TE Connectivity
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA 22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |
Alternate Parts for 15SRB8-W
This table gives cross-reference parts and alternative options found for 15SRB8-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SRB8-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-6609987-0 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB8-W vs 4-6609987-0 |
1EEBP | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRB8-W vs 1EEBP |
3EEJ2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRB8-W vs 3EEJ2 |
6609101-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRB8-W vs 6609101-5 |
4-1609156-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB8-W vs 4-1609156-3 |
2-6609037-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB8-W vs 2-6609037-2 |
1-6609115-2 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRB8-W vs 1-6609115-2 |
3-6609006-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB8-W vs 3-6609006-7 |
1-6609005-5 | Mains Power Connector, 115/230VAC | TE Connectivity | 15SRB8-W vs 1-6609005-5 |
2-6609115-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB8-W vs 2-6609115-3 |