15SRB8-W
vs
2-6609037-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
STANDARDS: UL; CSA 22.2; VDE
|
UL; CSA; VDE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
115/230VAC
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
PANEL
|
PANEL
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
40 °C
|
40 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
19 Weeks, 2 Days
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 15SRB8-W with alternatives
Compare 2-6609037-2 with alternatives