Part Details for 15LS1-4C by Honeywell Sensing and Control
Overview of 15LS1-4C by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15LS1-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-15LS1-4C
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$234.0300 / $307.1800 | Order Now |
Part Details for 15LS1-4C
15LS1-4C CAD Models
15LS1-4C Part Data Attributes
|
15LS1-4C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
15LS1-4C
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 5.56mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.56 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | A@240VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 31.14 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -29 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |