Part Details for 15HHSC163NB by Dynex Semiconductor
Overview of 15HHSC163NB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15HHSC163NB
15HHSC163NB CAD Models
15HHSC163NB Part Data Attributes
|
15HHSC163NB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
15HHSC163NB
Dynex Semiconductor
Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HSC | |
JESD-30 Code | X-XUUC-N | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 67000000 Hz | |
Max I(ol) | 0.009 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 15HHSC163NB
This table gives cross-reference parts and alternative options found for 15HHSC163NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15HHSC163NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667605V9X | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS | Harris Semiconductor | 15HHSC163NB vs 5962R9667605V9X |
5962R9656401VXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 15HHSC163NB vs 5962R9656401VXA |
15QHSC163NB | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS | Dynex Semiconductor | 15HHSC163NB vs 15QHSC163NB |
5962R9667605VXC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Intersil Corporation | 15HHSC163NB vs 5962R9667605VXC |
CD54HCT4040H/3A | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, UUC16 | Intersil Corporation | 15HHSC163NB vs CD54HCT4040H/3A |
MM74HC4040CW | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, WAFER | Fairchild Semiconductor Corporation | 15HHSC163NB vs MM74HC4040CW |
5962H9656401VCC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | 15HHSC163NB vs 5962H9656401VCC |
CD54HCT4040H/3A | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS | Harris Semiconductor | 15HHSC163NB vs CD54HCT4040H/3A |
CD54HC4020H/3A | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 | Intersil Corporation | 15HHSC163NB vs CD54HC4020H/3A |
5962R9667605VXC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | Harris Semiconductor | 15HHSC163NB vs 5962R9667605VXC |