CD54HCT4040H/3A
Description: HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, UUC16

Overview of CD54HCT4040H/3A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD54HCT4040H/3A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT4040H/3A by Intersil Corporation

CD54HCT4040H/3A
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HCT
JESD-30 Code
X-XUUC-N16
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Trigger Type
NEGATIVE EDGE
fmax-Min
50 MHz
Want to compare parts?
  1. CD54HCT4040H/3A
    Intersil Corporation
    HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, UUC16
    VS

Alternate Parts for CD54HCT4040H/3A

This table gives cross-reference parts and alternative options found for CD54HCT4040H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4040H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT4040H/3 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD54HCT4040H/3A vs CD54HCT4040H/3
CD54HCT4040H/3A Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS Harris Semiconductor CD54HCT4040H/3A vs CD54HCT4040H/3A
Part Number Description Manufacturer Compare
5962R9667605V9X Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS Harris Semiconductor CD54HCT4040H/3A vs 5962R9667605V9X
5962R9656401VXA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions CD54HCT4040H/3A vs 5962R9656401VXA
15QHSC163NB Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS Dynex Semiconductor CD54HCT4040H/3A vs 15QHSC163NB
5962R9667605VXC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 Intersil Corporation CD54HCT4040H/3A vs 5962R9667605VXC
MM74HC4040CW Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, WAFER Fairchild Semiconductor Corporation CD54HCT4040H/3A vs MM74HC4040CW
5962H9656401VCC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions CD54HCT4040H/3A vs 5962H9656401VCC
CD54HCT4040H/3A Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS Harris Semiconductor CD54HCT4040H/3A vs CD54HCT4040H/3A
CD54HC4020H/3A HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD54HCT4040H/3A vs CD54HC4020H/3A
5962R9667605VXC Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 Harris Semiconductor CD54HCT4040H/3A vs 5962R9667605VXC
UT54ACS191-UCX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham PLC CD54HCT4040H/3A vs UT54ACS191-UCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT4040H/3A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT4040H/3A by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HCT4040H/3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT4040H/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT4040H/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT4040H/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT4040H/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT4040H/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT4040H/3A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: