1589901-4
TE Connectivity
Description: D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle

Overview of 1589901-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for 1589901-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1589901-4
Avnet Americas SSM051SC2DT018N = WDUALOBE - Bulk (Alt: 1589901-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # 000000000002785952
Sager Headers & Wire Housings SSM051SC2DT018N = WDUALOBE 0
Buy Now

CAD Models for 1589901-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1589901-4 by TE Connectivity

1589901-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.086 inch
Body Depth
0.223 inch
Body Length
1.459 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.025 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-200 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Shell Material
ALUMINUM ALLOY
Terminal Pitch
0.64 mm
Termination Type
WIRE
Total Number of Contacts
51
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1589901-4
    TE Connectivity
    D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle
    VS

Alternate Parts for 1589901-4

This table gives cross-reference parts and alternative options found for 1589901-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589901-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM051SC2DM012N D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs STM051SC2DM012N
STM051SC2DC016N D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs STM051SC2DC016N
6-1589457-8 D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle TE Connectivity 1589901-4 vs 6-1589457-8
STM051SC2DC006N D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs STM051SC2DC006N
5-1589449-8 D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs 5-1589449-8
STM051SC2DT018N D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle TE Connectivity 1589901-4 vs STM051SC2DT018N
STM051SC2DC018HN D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs STM051SC2DC018HN
5-1589777-1 D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle TE Connectivity 1589901-4 vs 5-1589777-1
6-1589477-5 D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs 6-1589477-5
SSM051SC2DT012N D Nanominiature Connector, 51 Contact(s), Female, Receptacle TE Connectivity 1589901-4 vs SSM051SC2DT012N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1589901-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1589901-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1589901-4 would you like to use for your alert(s)?
  • Please alert me when 1589901-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1589901-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1589901-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1589901-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1589901-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1589901-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: