Part Details for STM051SC2DT018N by TE Connectivity
Overview of STM051SC2DT018N by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM051SC2DT018N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1589777-5
|
Avnet Americas | STM051SC2DT018N = WDUALOBE - Bulk (Alt: 4-1589777-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for STM051SC2DT018N
STM051SC2DT018N CAD Models
STM051SC2DT018N Part Data Attributes
|
STM051SC2DT018N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM051SC2DT018N
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM051SC2DT018N
This table gives cross-reference parts and alternative options found for STM051SC2DT018N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM051SC2DT018N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM051SC2DM012N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs STM051SC2DM012N |
STM051SC2DC016N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs STM051SC2DC016N |
6-1589457-8 | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM051SC2DT018N vs 6-1589457-8 |
STM051SC2DC006N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs STM051SC2DC006N |
5-1589449-8 | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs 5-1589449-8 |
STM051SC2DC018HN | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs STM051SC2DC018HN |
5-1589777-1 | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM051SC2DT018N vs 5-1589777-1 |
6-1589477-5 | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs 6-1589477-5 |
SSM051SC2DT012N | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs SSM051SC2DT012N |
4-1589477-8 | D Nanominiature Connector, 51 Contact(s), Female, Receptacle | TE Connectivity | STM051SC2DT018N vs 4-1589477-8 |