Part Details for 157J by Hammond Manufacturing
Overview of 157J by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7281
|
Newark | Choke Rohs Compliant: Yes |Hammond 157J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$29.5700 / $31.1200 | Buy Now |
DISTI #
3937-157J-ND
|
DigiKey | FIXED IND 10H 65MA 205 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$50.6545 / $59.2200 | Buy Now |
DISTI #
HM3521-ND
|
DigiKey | FIXED IND 10H 65MA 205 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$28.4380 / $29.9300 | Buy Now |
DISTI #
546-157J
|
Mouser Electronics | Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10H, DC current 65 ma. RoHS: Compliant | 1 |
|
$28.2600 / $29.9200 | Buy Now |
DISTI #
70181056
|
RS | FILTER CHOKE, DC, OPEN BRACKET, 10H | Hammond Manufacturing 157J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9900 / $31.7600 | RFQ |
|
Onlinecomponents.com | D.C. filter choke/open bracket RoHS: Compliant | 23 Factory Stock |
|
$28.1900 / $37.2700 | Buy Now |
|
Powell Electronics | CHOKE Min Qty: 1 | 15 |
|
$27.8600 / $32.5700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$22.5000 / $34.6200 | Buy Now |
|
Master Electronics | D.C. filter choke/open bracket RoHS: Compliant | 23 Factory Stock |
|
$28.1900 / $37.2700 | Buy Now |
Part Details for 157J
157J CAD Models
157J Part Data Attributes
|
157J
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
157J
Hammond Manufacturing
General Purpose Inductor, 10000000uH, 15%, 1 Element,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 205 Ω | |
Inductance-Nom (L) | 10000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 50.8 mm | |
Package Length | 82.55 mm | |
Package Style | Chassis Mount | |
Package Width | 44.45 mm | |
Rated Current-Max | 0.065 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |