Part Details for 1561MAM2225LSN9110 by Fenghua (HK) Electronics Ltd
Overview of 1561MAM2225LSN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1561MAM2225LSN9110
1561MAM2225LSN9110 CAD Models
1561MAM2225LSN9110 Part Data Attributes
|
1561MAM2225LSN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1561MAM2225LSN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1561MAM2225LSN9110
This table gives cross-reference parts and alternative options found for 1561MAM2225LSN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1561MAM2225LSN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIH56110022025 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | 1561MAM2225LSN9110 vs SIH56110022025 |
LV100M0560BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | 1561MAM2225LSN9110 vs LV100M0560BPF-2225 |
LG100M0560BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 1561MAM2225LSN9110 vs LG100M0560BP542225 |
ELD567M100AQ1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 1561MAM2225LSN9110 vs ELD567M100AQ1AV |
LV100M0560BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 1561MAM2225LSN9110 vs LV100M0560BP4-2225 |
MAL215859561E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 560 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 1561MAM2225LSN9110 vs MAL215859561E3 |
8561MAM2225LSN7110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1561MAM2225LSN9110 vs 8561MAM2225LSN7110 |
2561MAM2225LSN9110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1561MAM2225LSN9110 vs 2561MAM2225LSN9110 |
8561MAM2225LSN9110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1561MAM2225LSN9110 vs 8561MAM2225LSN9110 |
EKMH101VNN561MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 1561MAM2225LSN9110 vs EKMH101VNN561MP25S |