Part Details for SIH56110022025 by FTCAP Fischer & Tausche Capacitor Group
Overview of SIH56110022025 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIH56110022025
SIH56110022025 CAD Models
SIH56110022025 Part Data Attributes
|
SIH56110022025
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
SIH56110022025
FTCAP Fischer & Tausche Capacitor Group
CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 284 mΩ | |
Leakage Current | 0.454 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SIH56110022025
This table gives cross-reference parts and alternative options found for SIH56110022025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIH56110022025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2561MAM2225LSN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | SIH56110022025 vs 2561MAM2225LSN3110 |
2561MAM2225LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | SIH56110022025 vs 2561MAM2225LSN2110 |
ELD567M100AQ1AV | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | SIH56110022025 vs ELD567M100AQ1AV |
LG100M0560BP4-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | SIH56110022025 vs LG100M0560BP4-2225 |
LV100M0560BPF-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | SIH56110022025 vs LV100M0560BPF-2225 |
LV100M0560BP342225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | SIH56110022025 vs LV100M0560BP342225 |
1561MAM2225LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | SIH56110022025 vs 1561MAM2225LSN4110 |
ECEC2AA561BA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | SIH56110022025 vs ECEC2AA561BA |
ELD567M100AQ1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SIH56110022025 vs ELD567M100AQ1AA |
8561MAM2225LSN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | SIH56110022025 vs 8561MAM2225LSN3110 |