Part Details for 155MKP275K by Cornell Dubilier Electronics Inc
Overview of 155MKP275K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 155MKP275K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1337-ND
|
DigiKey | CAP FILM 1.5UF 10% 310VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10272 In Stock |
|
$0.5950 / $1.6600 | Buy Now |
DISTI #
598-155MKP275K
|
Mouser Electronics | Safety Capacitors 1.5uF 275V 10% RoHS: Compliant | 73 |
|
$0.5950 / $1.3700 | Buy Now |
Part Details for 155MKP275K
155MKP275K CAD Models
155MKP275K Part Data Attributes
|
155MKP275K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
155MKP275K
Cornell Dubilier Electronics Inc
Film Capacitor, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |