155389-000
TE Connectivity
Description: WIRE AND CABLE

Overview of 155389-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 155389-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 155389-000
Avnet Americas High Performance Cable 1Conductors 20AWG 1.27mm Silver Plated Copper Green 600VAC - Cable Rools/Shrink Tubing (Alt: 155389-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $1.0892
  • 5,100 $1.0419
  • 11,000 $0.9945
$0.9945 / $1.0892 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks Container: Box 0
Box
  • 5,000 $1.0200
$1.0200 Buy Now
DISTI # RYC22759/43-20-5
Heilind Electronics Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/43-20-5 Americas - 0 in Stock
Buy Now
Onlinecomponents.com 22759/43-20-5 RoHS: Compliant 0
  • 1,250 $2.6840
  • 2,500 $1.4210
  • 3,750 $1.0000
  • 5,000 $0.9800
$0.9800 / $2.6840 Buy Now
DISTI # RYC22759/43-20-5
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/43-20-5 0
Buy Now
Master Electronics 22759/43-20-5 RoHS: Compliant 0
  • 1,250 $2.6840
  • 2,500 $1.4210
  • 3,750 $1.0000
  • 5,000 $0.9800
$0.9800 / $2.6840 Buy Now

CAD Models for 155389-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 155389-000 by TE Connectivity

155389-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-22759
Cable Types
MIL-DTL-22759
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.03 mm2
DIN Conformance
NO
Diameter
1.47 mm
IEC Conformance
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
Jacket Material
ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance
YES
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Shielding
NO
Stranding
19X32
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 155389-000
    TE Connectivity
    WIRE AND CABLE
    VS

Alternate Parts for 155389-000

This table gives cross-reference parts and alternative options found for 155389-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155389-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M22759/43-20-5 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc 155389-000 vs M22759/43-20-5
M22759/43-20-5 WIRE AND CABLE TE Connectivity 155389-000 vs M22759/43-20-5
Part Number Description Manufacturer Compare
M22759/34-20-6 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 155389-000 vs M22759/34-20-6
M22759/44-20-0 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency 155389-000 vs M22759/44-20-0
M22759/43-20-4 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 155389-000 vs M22759/43-20-4
M22759/34-20-2 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 155389-000 vs M22759/34-20-2
M22759/32-20-9 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency 155389-000 vs M22759/32-20-9
M22759/44-20-2 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency 155389-000 vs M22759/44-20-2
M22759/32-20-0 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency 155389-000 vs M22759/32-20-0
M22759/34-20-4 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 155389-000 vs M22759/34-20-4
M22759/34-20-0 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 155389-000 vs M22759/34-20-0
218448-001 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 155389-000 vs 218448-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 155389-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 155389-000 by TE Connectivity

  • Please alert me when 155389-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 155389-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 155389-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 155389-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 155389-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 155389-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: