155389-000
vs
M22759/43-20-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-22759
|
|
Cable Types |
MIL-DTL-22759
|
MIL-DTL-22759
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
|
Cross Section Area |
0.03 mm2
|
|
DIN Conformance |
NO
|
|
Diameter |
1.47 mm
|
1.27 mm
|
IEC Conformance |
NO
|
|
Insulator Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
Jacket Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire Size-Max |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 155389-000 with alternatives
Compare M22759/43-20-4 with alternatives