Part Details for LNR2C153MSMN by Nichicon Corporation
Overview of LNR2C153MSMN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNR2C153MSMN
LNR2C153MSMN CAD Models
LNR2C153MSMN Part Data Attributes
|
LNR2C153MSMN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR2C153MSMN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 5 mA | |
Manufacturer Series | NR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR2C153MSMN
This table gives cross-reference parts and alternative options found for LNR2C153MSMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR2C153MSMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME160LG15000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | LNR2C153MSMN vs SME160LG15000MC |
KMH160LG15000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | LNR2C153MSMN vs KMH160LG15000MB |
ESME161LGC153MEA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | LNR2C153MSMN vs ESME161LGC153MEA0N |
HCGF5A2C153Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNR2C153MSMN vs HCGF5A2C153Y |
SME160LG15000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | LNR2C153MSMN vs SME160LG15000MB |
HCG7A2C153YPH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LNR2C153MSMN vs HCG7A2C153YPH |
SME160LGSN15000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN | Chemi-Con | LNR2C153MSMN vs SME160LGSN15000M |
HCGF5A2C153YD13R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNR2C153MSMN vs HCGF5A2C153YD13R |
HCG7A2C153YE12 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 15000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNR2C153MSMN vs HCG7A2C153YE12 |
ECOG2CP153DF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 15000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LNR2C153MSMN vs ECOG2CP153DF |