Part Details for 153CMQ100 by Sensitron Semiconductors
Overview of 153CMQ100 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 153CMQ100
153CMQ100 CAD Models
153CMQ100 Part Data Attributes
|
153CMQ100
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
153CMQ100
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon, TO-249, PLASTIC PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-249 | |
Package Description | PLASTIC PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-249 | |
JESD-30 Code | R-PSFM-T9 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 860 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 153CMQ100
This table gives cross-reference parts and alternative options found for 153CMQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153CMQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153CMQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 100V V(RRM), Silicon, | Microsemi Corporation | 153CMQ100 vs 153CMQ100 |
153CMQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon, TO-249AA, | Vishay Intertechnologies | 153CMQ100 vs 153CMQ100 |
153CMQ100E3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 100V V(RRM), Silicon, | Microsemi Corporation | 153CMQ100 vs 153CMQ100E3 |
153CMQ100PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon, TO-249AA | International Rectifier | 153CMQ100 vs 153CMQ100PBF |
153CMQ100 | DIODE 150 A, 100 V, SILICON, RECTIFIER DIODE, TO-249AA, Rectifier Diode | Vishay Semiconductors | 153CMQ100 vs 153CMQ100 |