153CMQ100
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 100V V(RRM), Silicon,

Overview of 153CMQ100 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 153CMQ100 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 153CMQ100 by Microsemi Corporation

153CMQ100
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
REVERSE ENERGY TESTED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XSFM-T9
Non-rep Pk Forward Current-Max
1200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
9
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
75 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 153CMQ100
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 100V V(RRM), Silicon,
    VS

Alternate Parts for 153CMQ100

This table gives cross-reference parts and alternative options found for 153CMQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153CMQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
153CMQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon, TO-249AA, Vishay Intertechnologies 153CMQ100 vs 153CMQ100
153CMQ100E3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 100V V(RRM), Silicon, Microsemi Corporation 153CMQ100 vs 153CMQ100E3
153CMQ100PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon, TO-249AA International Rectifier 153CMQ100 vs 153CMQ100PBF
153CMQ100 DIODE 150 A, 100 V, SILICON, RECTIFIER DIODE, TO-249AA, Rectifier Diode Vishay Semiconductors 153CMQ100 vs 153CMQ100
Part Number Description Manufacturer Compare
153CMQ100-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, TO-249, GREEN, PLASTIC PACKAGE-9 Sensitron Semiconductors 153CMQ100 vs 153CMQ100-G
153CMQ100E3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 100V V(RRM), Silicon, Microsemi Corporation 153CMQ100 vs 153CMQ100E3
153CMQ100 DIODE 150 A, 100 V, SILICON, RECTIFIER DIODE, TO-249AA, Rectifier Diode Vishay Semiconductors 153CMQ100 vs 153CMQ100
153CMQ100PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon, TO-249AA International Rectifier 153CMQ100 vs 153CMQ100PBF

Related Parts for 153CMQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 153CMQ100 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 153CMQ100 by Microsemi Corporation

  • Please alert me when 153CMQ100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 153CMQ100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 153CMQ100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 153CMQ100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 153CMQ100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 153CMQ100 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: