Part Details for 152883 by TE Connectivity
Overview of 152883 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 152883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6881
|
Newark | 18-16 Pidg R/T No8 Stud Orange Rohs Compliant: Yes |Amp Te Connectivity 152883 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 | Buy Now |
DISTI #
152883-ND
|
DigiKey | CONN RING CIRC 16-18AWG #8 CRIMP Min Qty: 5000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8254 | Buy Now |
DISTI #
152883
|
Avnet Americas | Ring Tongue Terminal 16-18AWG 20.45mm 7.14mm Tin Loose Piece - Bulk (Alt: 152883) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7801 / $0.8544 | Buy Now |
DISTI #
571-152883
|
Mouser Electronics | Terminals RING 18-16AWG #8 ORANGE RoHS: Compliant | 2026 |
|
$0.8250 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7290 | Buy Now |
DISTI #
AMP152883
|
Heilind Electronics | 18-16 PIDG R/T NO8 STUD O | Americas - 0 in Stock |
|
$0.9105 / $0.9241 | Buy Now |
|
Onlinecomponents.com | 18-16 PIDG R/T NO8 STUD ORANGE RoHS: Compliant |
1000 Partner Stock |
|
$0.7970 / $1.4280 | Buy Now |
DISTI #
AMP152883
|
Interstate Connecting Components | 18-16 PIDG R/T NO8 STUD O | 0 |
|
$0.9105 / $0.9241 | Buy Now |
DISTI #
152883
|
Avnet Abacus | Ring Tongue Terminal 16-18AWG 20.45mm 7.14mm Tin Loose Piece (Alt: 152883) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
152883
|
Avnet Abacus | Ring Tongue Terminal 16-18AWG 20.45mm 7.14mm Tin Loose Piece (Alt: 152883) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 152883
152883 CAD Models
152883 Part Data Attributes:
|
152883
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152883
TE Connectivity
18-16 PIDG R/T NO8 STUD ORANGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 152883
This table gives cross-reference parts and alternative options found for 152883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36151 | Ring Terminal, 1.65mm2 | TE Connectivity | 152883 vs 36151 |
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 152883 vs 152887 |
36149 | Fork Terminal, 1.42mm2 | TE Connectivity | 152883 vs 36149 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 152883 vs 1SET121080R0000 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 152883 vs 31900 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | 152883 vs 1SET121079R0000 |
1SET121078R0000 | 1.42mm2 | TE Connectivity | 152883 vs 1SET121078R0000 |
130660 | PIDG RING NYL | TE Connectivity | 152883 vs 130660 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 152883 vs 152877 |
1SET121083R0000 | 1.42mm2 | TE Connectivity | 152883 vs 1SET121083R0000 |