Part Details for 151ML10-E1 by Honeywell Sensing and Control
Overview of 151ML10-E1 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for 151ML10-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4903
|
Newark | Limit Sw, Dpdt, Rotary Rod, 10A, 480Vac, Limit Switch Actuator:Side Rotary Rod, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:1.39N, Product Range:Ml Series Rohs Compliant: Yes |Honeywell 151ML10-E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |