Part Details for 151ML1-E1 by Honeywell Sensing and Control / Clarostat
Results Overview of 151ML1-E1 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151ML1-E1 Information
151ML1-E1 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Price & Stock for 151ML1-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit Side Rotary with Roller Lever Conduit 10A 480VAC 230VDC 1HP 13.34N Rotary Screw Mount RoHS: Compliant |
2 In Stock 10 On Order |
|
$1,591.9800 / $1,624.2200 | Buy Now |
Part Details for 151ML1-E1
151ML1-E1 CAD Models
151ML1-E1 Part Data Attributes
|
151ML1-E1
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
151ML1-E1
Honeywell Sensing and Control / Clarostat
Select a part to compare: |
Samacsys Manufacturer | Honeywell |